Intel P80C32 technical specifications.
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| RAM Size | 256B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel P80C32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.