8-Bit Microcontroller, featuring an 8051 CPU core and a maximum clock frequency of 16MHz. This CMOS device offers 8192 words of OTPROM and 256 bytes of RAM. It operates within a commercial temperature range of 0°C to 70°C and utilizes a 40-pin PDIP package. The microcontroller supports an 8-bit external data bus and a 16-bit address bus, with 32 I/O lines available. Nominal supply voltage is 5V, with a maximum supply current of 38mA.
Intel P80C52-1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.26 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 38 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel P80C52-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.