8-bit microcontroller featuring an 8048 CPU core, operating at a maximum clock frequency of 12.5MHz with a nominal speed of 0.833MHz. This NMOS device offers 2000 words of OTPROM and 256 bytes of RAM, with 16 I/O lines and an 8-bit external data bus. Packaged in a 40-pin PDIP (R-PDIP-T40) with a commercial temperature grade from 0°C to 70°C, it requires a supply voltage of 5V (4.5V to 5.5V) and has a maximum supply current of 115mA.
Intel P8742AH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.26 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 115 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 0.833 |
| ROM Programmability | OTPROM |
| ROM (words) | 2000 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel P8742AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.