Intel P87C251SQ16 technical specifications.
| Access Time | 16us |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel P87C251SQ16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.