Intel PA28F008SA-120 technical specifications.
| Access Time | 120ns |
| Frequency | 120GHz |
| Memory Size | 8000000B |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel PA28F008SA-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.