
Single-channel specialized interface IC featuring on-chip ring relay driver and on-hook transmission. Offers 66 dB longitudinal balance and polarity reversal capability. Operates with loop current up to 45 mA and supports multiple supply voltages including 5V, -9V, -12V, -15V, -18V, -24V, and -28V. Packaged in a 24-pin DSO (Dual Small Outline) with gull-wing leads for surface mounting, measuring 15.6mm x 7.6mm x 2.45mm with a 1.27mm pin pitch. Operating temperature range is -40°C to 85°C.
Intel PBL386402SOTNT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO |
| Package Description | Dual Small Outline |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 15.6 |
| Package Width (mm) | 7.6 |
| Package Height (mm) | 2.45 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 66dB |
| Polarity Reversal | Yes |
| Loop Current | 45mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25|-58V |
| Min Operating Supply Voltage | 4.75|-8V |
| Typical Supply Current | 1|2.8mA |
| Typical Operating Supply Voltage | 5|-9|-12|-15|-18|-24|-28V |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel PBL386402SOTNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.