Intel PC28F160C3BD70 technical specifications.
| Access Time | 70ns |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Memory Size | 16000000B |
| Package Quantity | 144 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel PC28F160C3BD70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.