Intel PC28F256P30B85 technical specifications.
| Access Time | 85ns |
| Frequency | 85GHz |
| Lead Free | Lead Free |
| Memory Size | 256000000B |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel PC28F256P30B85 to view detailed technical specifications.
No datasheet is available for this part.