Intel PC28F640P30B85 technical specifications.
| Access Time | 85ns |
| Address Bus Width | 22b |
| Density | 64Mb |
| Frequency | 85GHz |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64000000B |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 4Words |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel PC28F640P30B85 to view detailed technical specifications.
No datasheet is available for this part.