Intel PC82545GM technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Power Dissipation | 2W |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel PC82545GM to view detailed technical specifications.
No datasheet is available for this part.