Intel PCI347AT4 S LJGJ technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Intel PCI347AT4 S LJGJ to view detailed technical specifications.
No datasheet is available for this part.