Intel PEB 20534 H-10 V2.0 technical specifications.
| Package Family Name | QFP |
| Package/Case | FQFP |
| Pin Count | 208 |
| PCB | 208 |
| Package Length (mm) | 28 |
| Package Width (mm) | 28 |
| Package Height (mm) | 3.4 |
| Mounting | Surface Mount |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB 20534 H-10 V2.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.