Intel PEB 20542V1.3 technical specifications.
| Category | Communication Controller |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB 20542V1.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.