8-line ISDN S/T interface IC with HDLC control, supporting 384Kbps transmission. Features an 80-pin Metric Quad Flat Package (MQFP) with gull-wing leads for surface mounting, measuring 14x14x2mm with a 0.65mm pin pitch. Operates from 3.13V to 3.47V, with a typical supply voltage of 3.3V, and functions within a temperature range of 0°C to 70°C.
Intel PEB 20590 H V2.1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | MQFP |
| Package Description | Metric Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.4(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-108BE-1 |
| Number of Line Interfaces | 8 |
| Category | S/T |
| Control Interface | HDLC |
| Transmission Data Rate | 384Kbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 3.47V |
| Min Operating Supply Voltage | 3.13V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB 20590 H V2.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.