1-line ISDN S/T interface IC with HDLC control, supporting 192 Kbps transmission. Features a 44-pin Metric Quad Flat Package (MQFP) with gull-wing leads for surface mounting. Operates with a supply voltage range of 4.75V to 5.25V, typically 5V, and functions within 0°C to 70°C. The MQFP package measures 10mm x 10mm x 2mm with a 0.8mm pin pitch.
Intel PEB 2084 H V1.4 QUAT-S technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | MQFP |
| Package Description | Metric Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.45(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-112AA-2 |
| Number of Line Interfaces | 1 |
| Category | S/T |
| Control Interface | HDLC |
| Transmission Data Rate | 192Kbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB 2084 H V1.4 QUAT-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.