80-pin Metric Quad Flat Package (MQFP) surface-mount integrated circuit for E1/J1/T1 framing. Features a 0.65mm pin pitch and a 14mm x 14mm x 2mm plastic package with gull-wing leads. Operates with a 5V supply voltage (4.75V to 5.25V) and supports a maximum data rate of 2.048Mbps. Suitable for industrial applications with an operating temperature range of -40°C to 85°C.
Intel PEB 2255 H-V13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | MQFP |
| Package Description | Metric Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.4(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-108BE-1 |
| Standard Framing Format | E1|J1|T1 |
| Maximum Data Rate | 2.048Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 85|165mA |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB 2255 H-V13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.