28-pin LCC Leadless Ceramic Carrier audio codec featuring 2 Analog-to-Digital Converters (ADCs) and 2 Digital-to-Analog Converters (DACs). This general-purpose interface IC supports serial communication and operates with analog power supplies ranging from ±4.75 V to ±5.25 V, with a typical operating voltage of ±5 V. The surface-mount component has a 28-pin count, a 1.27mm pin pitch, and measures 14.05mm x 8.95mm x 2.9mm. It is designed for operation between 0 °C and 70 °C with a maximum power dissipation of 1000 mW.
Intel PEB 2260-N technical specifications.
| Package Family Name | LCC |
| Package/Case | LCC |
| Package Description | Leadless Ceramic Carrier |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 14.05 |
| Package Width (mm) | 8.95 |
| Package Height (mm) | 2.9 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | General Purpose |
| Number of ADCs | 2 |
| Number of DACs | 2 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | ±5.25V |
| Interface Type | Serial |
| Typical Operating Supply Voltage | ±5V |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | ±4.75V |
| Number of Channels | 2ADC / 2DAC |
| Number of ADC Inputs | 1 |
| Number of DAC Outputs | 1 |
| Maximum Power Dissipation | 1000mW |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB 2260-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.