Intel PEB 2261 N V2.0 G technical specifications.
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel PEB 2261 N V2.0 G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.