Intel PEB 3320 E technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | LBGA |
| Package Description | Low Profile Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 176 |
| PCB | 176 |
| Package Length (mm) | 17 |
| Package Width (mm) | 17 |
| Package Height (mm) | 1.5(Max) - 0.3(Min) |
| Seated Plane Height (mm) | 1.5(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Analog Telephony Solution |
| Maximum Data Rate | 40Kbps |
| Transmission Media Type | Cable |
| Power Supply Type | Analog |
| Cage Code | 4BA62 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel PEB 3320 E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.