Intel PEB 3445 E technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 272 |
| PCB | 272 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Height (mm) | 2.13 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Standard Framing Format | DS1|DS3|E1|J1|M12|M13 |
| Number of Transceivers | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 2.375|3V |
| Max Operating Supply Voltage | 2.75|3.6V |
| Maximum Supply Current | 70|100mA |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel PEB 3445 E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.