Dual-channel SLIC (Subscriber Line Interface Circuit) for specialized interface applications. Features 60dB longitudinal balance and on-hook transmission. Supports multiple operating supply voltages including 5V, 9V, 12V, 15V, 18V, 24V, and 28V, with a maximum operating supply voltage of 90V. Housed in a 20-pin DSO package with gull-wing leads for surface mounting. Operates across a temperature range of -40°C to 85°C.
Intel PEB 4264-2 T V1.1 GD technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO |
| Package Description | Dual Small Outline |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 15.9 |
| Package Width (mm) | 11 |
| Package Height (mm) | 3.25 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 2 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 60(Min)dB |
| Polarity Reversal | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25|45|90V |
| Min Operating Supply Voltage | 4.75|5V |
| Typical Supply Current | 70mA |
| Typical Operating Supply Voltage | 5|9|12|15|18|24|28V |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel PEB 4264-2 T V1.1 GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.