Dual-channel SLIC with 60 dB longitudinal balance, featuring on-chip ring relay driver and on-hook transmission capabilities. This surface-mount integrated circuit offers polarity reversal and operates within a 3.135V to 3.465V supply range, with a typical 3.3V. Housed in a 36-pin DSO dual small outline package with gull-wing leads, it measures 15.9mm x 11mm x 3.25mm with a 0.65mm pin pitch. Operating temperature range is -40°C to 85°C.
Intel PEB 4364 T V1.2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO |
| Package Description | Dual Small Outline |
| Lead Shape | Gull-wing |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 15.9 |
| Package Width (mm) | 11 |
| Package Height (mm) | 3.25 |
| Seated Plane Height (mm) | 3.5(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 2 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 60dB |
| Polarity Reversal | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB 4364 T V1.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.