Intel PEB2035-N technical specifications.
| Package Family Name | LCC |
| Package/Case | LCC |
| Package Description | Leadless Ceramic Carrier |
| Lead Shape | No Lead |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 16.6 |
| Package Width (mm) | 16.6 |
| Package Height (mm) | 3.55 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Standard Framing Format | T1 |
| Maximum Data Rate | 2.048Mbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Power Supply Type | Analog |
| Maximum Supply Current | 18mA |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB2035-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.