General purpose audio codec featuring 2 Analog-to-Digital Converters (ADCs) and 2 Digital-to-Analog Converters (DACs). This integrated circuit offers a serial SPI interface and operates with a supply voltage range of 4.75V to 5.25V, typically 5V. Housed in a 64-pin Metric Quad Flat Package (MQFP) with gull-wing leads for surface mounting, it measures 14mm x 14mm x 2mm. The component supports 2 ADC inputs and 2 DAC outputs, with a maximum power dissipation of 1000mW, and operates within a temperature range of 0°C to 70°C.
Intel PEB2266HV22XP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | MQFP |
| Package Description | Metric Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.45(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-112BC-2 |
| Type | General Purpose |
| Number of ADCs | 2 |
| Number of DACs | 2 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 5.25V |
| Interface Type | Serial (SPI) |
| Typical Operating Supply Voltage | 5V |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 4.75V |
| Number of Channels | 2ADC / 2DAC |
| Number of ADC Inputs | 2 |
| Number of DAC Outputs | 2 |
| Maximum Power Dissipation | 1000mW |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB2266HV22XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.