The PEB3035N-V11 is a specialized IC from Intel, packaged in a 28-pin leadless ceramic carrier with a plastic material and surface mount configuration. The package dimensions are 14.05mm in length, 8.95mm in width, and 2.9mm in height, with a pin pitch of 1.27mm. It is designed for surface mount applications.
Intel PEB3035N-V11 technical specifications.
| Package Family Name | LCC |
| Package/Case | LCC |
| Package Description | Leadless Ceramic Carrier |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 14.05 |
| Package Width (mm) | 8.95 |
| Package Height (mm) | 2.9 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB3035N-V11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.