2-Channel SLIC, Dual Small Outline (DSO) package with 20 gull-wing leads on 1.27mm pitch. This surface-mount component features on-chip ring relay driver and on-hook transmission, offering 60dB longitudinal balance and polarity reversal. Operating supply voltages range from 5V to 28V, with a maximum of 150V, and a typical supply current of 70mA. Extended operating temperature range from -40°C to 85°C.
Intel PEB42652TV1.2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO |
| Package Description | Dual Small Outline |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 15.9 |
| Package Width (mm) | 11 |
| Package Height (mm) | 3.25 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 2 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 60(Min)dB |
| Polarity Reversal | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25|85|150V |
| Min Operating Supply Voltage | 4.75|5V |
| Typical Supply Current | 70mA |
| Typical Operating Supply Voltage | 5|9|12|15|18|24|28V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEB42652TV1.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.