Intel PEF 20534 H-10-A V2.1 technical specifications.
| Package Family Name | QFP |
| Package/Case | FQFP |
| Pin Count | 208 |
| PCB | 208 |
| Package Length (mm) | 28 |
| Package Width (mm) | 28 |
| Package Height (mm) | 3.4 |
| Mounting | Surface Mount |
| Category | Communication Controller |
| Maximum Data Rate | 52Mbps |
| Max Operating Supply Voltage | 3.6|5.25V |
| Min Operating Supply Voltage | 3|4.75V |
| Power Supply Type | Analog |
| Typical Supply Current | 2(Max)|250mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEF 20534 H-10-A V2.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.