Intel PEF 24471 E V1.3-G technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 217 |
| PCB | 217 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Height (mm) | 1.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Switching IC |
| Maximum Data Rate | 16.384Mbps |
| Transmission Media Type | Cable |
| Max Operating Supply Voltage | 3.47|5.25V |
| Min Operating Supply Voltage | 3.13|4.75V |
| Power Supply Type | Analog |
| Typical Supply Current | 250(Max)mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEF 24471 E V1.3-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.