Intel PEF 4264 T V2.1 technical specifications.
| Number of Channels per Chip | 2 |
| On-Chip Ring Relay Driver | No |
| On-Hook Transmission | No |
| Longitudinal Balanced | 85dB |
| Polarity Reversal | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5|70|120V |
| Min Operating Supply Voltage | 3.15V |
| Typical Supply Current | 1.8|2.6|3.8mA |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18|24|28V |
| Pin Count | 20 |
| Package/Case | DSO |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Intel PEF 4264 T V2.1 to view detailed technical specifications.
No datasheet is available for this part.