Single-channel SLIC (Subscriber Line Interface Circuit) for specialized interface applications. Features polarity reversal and operates with 3.3V or 5V supply voltages, supporting a range of 3.15V to 5.5V. Housed in a compact 7mm x 7mm x 0.9mm VQFN EP package with 48 pins and a 0.5mm pin pitch for surface mounting. Designed for operation across a -40°C to 85°C temperature range.
Intel PEF 4265V V2.1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 0.9(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
| On-Chip Ring Relay Driver | No |
| On-Hook Transmission | No |
| Polarity Reversal | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 3.15V |
| Typical Supply Current | 2.6mA |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel PEF 4265V V2.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.