
This specialized interface IC is a U-category ISDN controller with HDLC control interface, supporting a 160 Kbps transmission data rate. It features a single line interface and is housed in a 64-pin TQFP (Thin Quad Flat Package) with gull-wing leads, measuring 10mm x 10mm x 1.4mm with a 0.5mm pin pitch. Designed for surface mounting, this lead-frame SMT component operates within a supply voltage range of 4.75V to 5.25V, with a typical operating voltage of 5V, and functions across an industrial temperature range of -40°C to 85°C.
Intel PEF2091F-V53TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BCD |
| Number of Line Interfaces | 1 |
| Category | U |
| Control Interface | HDLC |
| Transmission Data Rate | 160Kbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEF2091F-V53TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.