The PEF24625EV12NP is a Ball Grid Array IC with 484 pins, packaged in a plastic BGA with a 27mm x 27mm footprint and 2.23mm height. It is designed for surface mount applications and features a plastic package material. The IC is manufactured by Intel.
Intel PEF24625EV12NP technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 484 |
| PCB | 484 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Height (mm) | 2.23 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 4BA62 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel PEF24625EV12NP to view detailed technical specifications.
No datasheet is available for this part.