Intel PEF81902FV1.1 technical specifications.
| Category | Modular ISDN NT |
| Maximum Data Rate | 192Kbps |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Power Supply Type | Analog|Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PEF81902FV1.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.