Intel PH28F640W30BD70 technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 22b |
| Package/Case | VFBGA |
| Density | 64Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Type | NOR, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Intel PH28F640W30BD70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.