Intel PL-BYTEBLASTER2N technical specifications.
| Core Architecture | FPGA |
| Interface | Parallel |
| Lead Free | Lead Free |
| Mount | Cable |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Intel® FPGA Parallel Port Cable II |
| RoHS | Compliant |
Download the complete datasheet for Intel PL-BYTEBLASTER2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
