Intel PL-ETH2-BLASTER technical specifications.
| Interface | Ethernet |
| Mount | Cable |
| Operating Supply Voltage | 12V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | Intel® FPGA Ethernet Cable |
| RoHS | Compliant |
Download the complete datasheet for Intel PL-ETH2-BLASTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
