Intel PR21555BB technical specifications.
| Bridge Type | PCI to PCI |
| ECC Support | No |
| GPIO | No |
| Pin Count | 304 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Intel PR21555BB to view detailed technical specifications.
No datasheet is available for this part.