The PRIXP422BB microprocessor from Intel operates within a temperature range of 0°C to 70°C. It is packaged in a lead-free BGA package, suitable for surface mount applications. This device is compliant with RoHS regulations and is not radiation hardened.
Intel PRIXP422BB technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Intel PRIXP422BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.