
The Intel PSB 21493 is a specialized telecom IC available in a 144-pin TQFP lead-frame SMT package. It has a maximum data rate of 12 Mbps and is designed for surface mount applications. The package measures 20mm in length and 20mm in width, with a height of 1.4mm and a seated plane height of 1.6mm maximum. The IC is constructed from plastic and features gull-wing leads with a 0.5mm pitch.
Intel PSB 21493 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFB |
| Category | PBX Phone |
| Maximum Data Rate | 12Mbps |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PSB 21493 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.