64-pin MQFP PCM audio codec featuring 2 Analog-to-Digital Converters (ADCs) and 2 Digital-to-Analog Converters (DACs). This surface-mount component utilizes a gull-wing lead shape and a metric quad flat package with a 0.8mm pin pitch. Operating with a typical supply voltage of 5V, it supports serial SPI interface communication. The device is designed for a temperature range of -10°C to 80°C and has a maximum power dissipation of 1000mW.
Intel PSB2132H technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | MQFP |
| Package Description | Metric Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.45(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-112BC-2 |
| Type | PCM |
| Number of ADCs | 2 |
| Number of DACs | 2 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Max Operating Supply Voltage | 5.25V |
| Interface Type | Serial (SPI) |
| Typical Operating Supply Voltage | 5V |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 4.75V |
| Number of Channels | 2ADC / 2DAC |
| Number of ADC Inputs | 1 |
| Number of DAC Outputs | 1 |
| Maximum Power Dissipation | 1000mW |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PSB2132H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.