
1-channel PCM CODEC for telecommunications, featuring a 44-pin Metric Quad Flat Package (MQFP) with gull-wing leads for surface mounting. This integrated circuit offers one ADC and one DAC, supporting a serial interface (SCI) and a sampling rate of 144 ksps. Operates with a typical supply voltage of 5V, ranging from 4.75V to 5.25V, and functions within a temperature range of 0°C to 70°C. The lead-frame SMT package measures 10mm x 10mm x 2mm with a 0.8mm pin pitch.
Intel PSB21373HV11XT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | MQFP |
| Package Description | Metric Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 2 |
| Seated Plane Height (mm) | 2.45(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-112AA-2 |
| Category | Telecom |
| Number of Channels per Chip | 1 |
| Number of ADCs | 1 |
| Number of DACs | 1 |
| Type | PCM |
| Number of ADC Inputs | 1 |
| Number of DAC Outputs | 2 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Sampling Rate | 144ksps |
| Interface Type | Serial (SCI) |
| Typical Operating Supply Voltage | 5V |
| Power Supply Type | Analog|Digital |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PSB21373HV11XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.