General Purpose Audio Codec featuring 1 Analog-to-Digital Converter (ADC) and 1 Digital-to-Analog Converter (DAC). This integrated circuit offers 5 ADC inputs and 4 DAC outputs, with a serial interface for communication. Packaged in a 28-pin Dual Small Outline (DSO) package with gull-wing leads, it supports surface mounting. Operating voltage ranges from ±4.75 V to ±5.25 V, with a typical of ±5 V. Operating temperature spans -25 °C to 80 °C.
Intel PSB2163T-V31TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO |
| Package Description | Dual Small Outline |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.1 |
| Package Width (mm) | 7.6 |
| Package Height (mm) | 2.45 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | General Purpose |
| Number of ADCs | 1 |
| Number of DACs | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Max Operating Supply Voltage | ±5.25V |
| Interface Type | Serial |
| Typical Operating Supply Voltage | ±5V |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | ±4.75V |
| Number of Channels | 1ADC / 1DAC |
| Number of ADC Inputs | 5 |
| Number of DAC Outputs | 4 |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Intel PSB2163T-V31TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.