The QG82945GSESLB2R is a 2GB DDR2 memory controller from Intel, supporting USB, SATA, and PCI interfaces. It is packaged in a 27mm x 27mm FCBGA package, suitable for surface mount technology. The device is designed for use in memory-intensive applications, with a memory size of 2GB. Operating temperature range is not specified in the provided data.
Intel QG82945GSESLB2R technical specifications.
| Package/Case | FCBGA |
| Interface | USB, SATA, PCI |
| Length | 27mm |
| Memory Size | 2GB |
| Memory Type | DDR2 |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 945GSE |
| Termination | SMD/SMT |
| Width | 27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel QG82945GSESLB2R to view detailed technical specifications.
No datasheet is available for this part.
