Intel QU80386SXTA25 technical specifications.
| Package/Case | PQFP |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Intel QU80386SXTA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
