Intel QU80L188EC13 technical specifications.
| Package/Case | QFP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Intel QU80L188EC13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.