Intel QX87C196LA20 technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 24KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 41 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Intel QX87C196LA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
