The R80C186XL20 is a 20MHz microprocessor with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a PLCC and is surface mountable. The device operates within a supply voltage range of 4.5V to 5.5V and is RoHS compliant.
Intel R80C186XL20 technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Intel R80C186XL20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.