Intel RB80526PZ533256 technical specifications.
| Number of Terminals | 370 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-PPGA-P370 |
| Supply Current-Max | 250 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 533 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel RB80526PZ533256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.