This 16000000B FLASH memory IC features an access time of 110ns and operates at frequencies up to 110GHz. It is available in a BGA package and is suitable for use in high-speed applications. The memory IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Intel RC28F160C3BA110 technical specifications.
| Access Time | 110ns |
| Package/Case | BGA |
| Frequency | 110GHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 16000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 144 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel RC28F160C3BA110 to view detailed technical specifications.
No datasheet is available for this part.