This 110GHz parallel interface memory is a 32MB FLASH memory with a BGA package. It is rated for operation between -40°C and 85°C. The memory is available in a tray packaging with 144 units per package. It is not RoHS compliant.
Intel RC28F320C3BA110 technical specifications.
| Package/Case | BGA |
| Frequency | 110GHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 32000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 144 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel RC28F320C3BA110 to view detailed technical specifications.
No datasheet is available for this part.